Direct

MAX234EPE+ | |
|---|---|
DigiKey Part Number | MAX234EPE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX234EPE+ |
Description | IC TRANSCEIVER 4/0 16PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS232 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX234EPE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Driver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,95000 € | 13,95 € |
| 10 | 11,05800 € | 110,58 € |
| 25 | 10,33560 € | 258,39 € |
| 100 | 9,54120 € | 954,12 € |
| 250 | 9,16268 € | 2 290,67 € |
| 500 | 8,93458 € | 4 467,29 € |
| Unit Price without VAT: | 13,95000 € |
|---|---|
| Unit Price with VAT: | 17,15850 € |


