Direct

MAX234EPE | |
|---|---|
DigiKey Part Number | MAX234EPE-ND |
Manufacturer | |
Manufacturer Product Number | MAX234EPE |
Description | IC TRANSCEIVER 4/0 16PDIP |
Customer Reference | |
Detailed Description | 4/0 Driver RS232 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX234EPE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Driver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |


