MAX3186CAP+ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 4,43932 €
Datasheet
5/3 Transceiver Full RS232 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3186CAP+

DigiKey Part Number
MAX3186CAP+-ND
Manufacturer
Manufacturer Product Number
MAX3186CAP+
Description
IC TRANSCEIVER FULL 5/3 20SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5/3 Transceiver Full RS232 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3186CAP+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
5/3
Duplex
Full
Receiver Hysteresis
650 mV
Data Rate
230kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1324,43932 €585,99 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,43932 €
Unit Price with VAT:5,46036 €