MAX533ACEE+ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 6,72880 €
Datasheet
8 Bit Digital to Analog Converter 4 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX533ACEE+

DigiKey Part Number
MAX533ACEE+-ND
Manufacturer
Manufacturer Product Number
MAX533ACEE+
Description
IC DAC 8BIT V-OUT 16QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 4 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX533ACEE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
8
Number of D/A Converters
4
Settling Time
6µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
2.7V ~ 3.6V
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Architecture
String DAC
Operating Temperature
0°C ~ 70°C
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 16 500
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1006,72880 €672,88 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,72880 €
Unit Price with VAT:8,27642 €