MAX8213BCSE+ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 5,65880 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 330
Unit Price: 8,69000 €
Datasheet
Supervisor Open Drain or Open Collector 5 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX8213BCSE+

DigiKey Part Number
MAX8213BCSE+-ND
Manufacturer
Manufacturer Product Number
MAX8213BCSE+
Description
IC SUPERVISOR 5 CHANNEL 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 5 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX8213BCSE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
5
Voltage - Threshold
5 Adjustable Threshold Voltages
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
<1ms Minimum
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 10 600
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1005,65880 €565,88 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,65880 €
Unit Price with VAT:6,96032 €