Direct



REF198GS-REEL | |
|---|---|
DigiKey Part Number | REF198GS-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | REF198GS-REEL |
Description | IC VREF SERIES 0.24% 8SOIC |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.24% 30 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF198GS-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 30 mA | |
Tolerance | ±0.24% | |
Temperature Coefficient | 25ppm/°C | |
Noise - 0.1Hz to 10Hz | 40µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 4.5V ~ 15V | |
Current - Supply | 45µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |


