Similar
Similar

SSM2142SZ | |
|---|---|
DigiKey Part Number | SSM2142SZ-ND |
Manufacturer | |
Manufacturer Product Number | SSM2142SZ |
Description | IC AUDIO 1 CIRCUIT 16SOIC |
Customer Reference | |
Detailed Description | Audio Amplifier 1 Circuit Differential 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SSM2142SZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | 15V/µs | |
Current - Supply | 5.5mA | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 26 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |



