
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | DVI-I Dual Link, Male | |
2nd Connector Type | DVI-I Dual Link, Male | |
Length | 3.3' (1.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
2nd Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Digital Visual Interface | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,46000 € | 22,46 € |
| 10 | 19,09000 € | 190,90 € |
| 25 | 17,89480 € | 447,37 € |
| 80 | 16,48550 € | 1 318,84 € |
| 160 | 15,69925 € | 2 511,88 € |
| 320 | 14,95081 € | 4 784,26 € |
| 560 | 14,41505 € | 8 072,43 € |
| Unit Price without VAT: | 22,46000 € |
|---|---|
| Unit Price with VAT: | 27,62580 € |


