Cable Assembly 6.6' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC-VIDK020M

DigiKey Part Number
116-BC-VIDK020M-ND
Manufacturer
Manufacturer Product Number
BC-VIDK020M
Description
CBL M-M DVI-I DUAL LINK 2M SHLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly 6.6' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Inc.
Series
-
Packaging
Bag
Part Status
Active
1st Connector Type
DVI-I Dual Link, Male
2nd Connector Type
DVI-I Dual Link, Male
Length
6.6' (2.00m)
1st Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
2nd Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
Digital Visual Interface
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
123,86000 €23,86 €
1020,27200 €202,72 €
2519,00280 €475,07 €
5018,09600 €904,80 €
10017,23300 €1 723,30 €
25016,15532 €4 038,83 €
50015,39398 €7 696,99 €
Manufacturers Standard Package
Unit Price without VAT:23,86000 €
Unit Price with VAT:29,34780 €