EKMH350VNN153MA35W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 56
Unit Price: 9,76000 €
Datasheet

Upgrade


Nichicon
In Stock: 174
Unit Price: 5,94000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 100
Unit Price: 7,97000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 63
Unit Price: 6,39000 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 233
Unit Price: 5,86000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 394
Unit Price: 4,31000 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,58679 €
Datasheet
15000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 28mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMH350VNN153MA35W

DigiKey Part Number
EKMH350VNN153MA35W-ND
Manufacturer
Manufacturer Product Number
EKMH350VNN153MA35W
Description
CAP ALUM 15000UF 20% 35V SNAP TH
Customer Reference
Detailed Description
15000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 28mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
28mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.67 A @ 120 Hz
Ripple Current @ High Frequency
3.9636 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.