


CHS3002428-B | |
|---|---|
DigiKey Part Number | 1776-CHS3002428-B-ND |
Manufacturer | |
Manufacturer Product Number | CHS3002428-B |
Description | INTERMEDIATE BUS CONVERTER (IBC) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 28V 9A 18V - 36V Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 9A | |
Power (Watts) | 252 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Baseplate | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94% | |
Mounting Type | Through Hole | |
Package / Case | Eighth Brick | |
Size / Dimension | 2.32" L x 0.92" W x 0.50" H (58.9mm x 23.3mm x 12.7mm) | |
Supplier Device Package | Eighth Brick | |
Control Features | - | |
Approval Agency | CE, cURus, TUV, UKCA | |
Standard Number | 60950-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,38000 € | 89,38 € |
| 5 | 86,05400 € | 430,27 € |
| 10 | 84,65400 € | 846,54 € |
| Unit Price without VAT: | 89,38000 € |
|---|---|
| Unit Price with VAT: | 109,93740 € |


