
CHS3002428 | |
|---|---|
DigiKey Part Number | 1776-CHS3002428-ND |
Manufacturer | |
Manufacturer Product Number | CHS3002428 |
Description | DC DC CONVERTER 28V 252W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 28V 9A 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 9A | |
Power (Watts) | 252 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 94% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Size / Dimension | 2.30" L x 0.90" W x 0.43" H (58.4mm x 22.9mm x 11.0mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active Low | |
Approval Agency | CE, cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,32000 € | 79,32 € |
| 5 | 76,36600 € | 381,83 € |
| 10 | 75,12500 € | 751,25 € |
| 25 | 73,51280 € | 1 837,82 € |
| 50 | 72,31500 € | 3 615,75 € |
| 100 | 71,13510 € | 7 113,51 € |
| Unit Price without VAT: | 79,32000 € |
|---|---|
| Unit Price with VAT: | 97,56360 € |



