SDM2M60S1F-7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 11 180
Unit Price: 0,47000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 5 680
Unit Price: 0,68000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 157 576
Unit Price: 0,22000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 4 873
Unit Price: 0,52000 €
Datasheet
Diode 60 V 2A Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 2A Surface Mount SOD-123F
SOD123F

SDM2M60S1F-7

DigiKey Part Number
SDM2M60S1F-7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SDM2M60S1F-7
Description
DIODE SCHOTTKY 60V 2A SOD123F
Customer Reference
Detailed Description
Diode 60 V 2A Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
760 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
150 µA @ 60 V
Capacitance @ Vr, F
8pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123F
Operating Temperature - Junction
-65°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes