Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar



SMBJ7.0CA-13 | |
|---|---|
DigiKey Part Number | SMBJ7.0CADITR-ND - Tape & Reel (TR) SMBJ7.0CADICT-ND - Cut Tape (CT) SMBJ7.0CADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ7.0CA-13 |
Description | TVS DIODE 7VWM 12VC SMB |
Customer Reference | |
Detailed Description | 12V Clamp 50A Ipp Tvs Diode Surface Mount SMB |
EDA/CAD Models | SMBJ7.0CA-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V | |
Voltage - Breakdown (Min) | 7.78V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 50A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 0,31197 € | 9 359,10 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,27920 € |










