690-024-334-031 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EDAC Inc.
In Stock: 720
Unit Price: 2,75000 €
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 642
Unit Price: 3,87000 €
Datasheet
Murata LXRW Series Variable Capacitors | Digi-Key Daily
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

690-024-334-031

DigiKey Part Number
151-1597-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
690-024-334-031
Description
CONN RCPT USB3.1 TYPEC 24POS SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
690-024-334-031 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDAC Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1.25A, 5A
Voltage - Rated
-
Mating Cycles
10000
Shielding
-
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 2501,66742 €2 084,28 €
Manufacturers Standard Package
Unit Price without VAT:1,66742 €
Unit Price with VAT:2,05093 €