
BC070-10-A-1-L-C | |
|---|---|
DigiKey Part Number | 2073-BC070-10-A-1-L-CTR-ND - Tape & Reel (TR) 2073-BC070-10-A-1-L-CCT-ND - Cut Tape (CT) 2073-BC070-10-A-1-L-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC070-10-A-1-L-C |
Description | 10POS 1.0MM PITCH SOCKET, SIL, S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle, Bottom or Top Entry Connector 0.039" (1.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BC070-10-A-1-L-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | Flash | |
Insulation Color | Black | |
Insulation Height | 0.089" (2.26mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 1A per Contact | |
Voltage Rating | 250V | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,92200 € | 9,22 € |
| 100 | 0,78360 € | 78,36 € |
| 500 | 0,69936 € | 349,68 € |
| 1 000 | 0,66597 € | 665,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,53830 € | 1 614,90 € |
| 6 000 | 0,51262 € | 3 075,72 € |
| 9 000 | 0,49817 € | 4 483,53 € |
| 15 000 | 0,48056 € | 7 208,40 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,32840 € |





