GD25LB256FYIGR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


GigaDevice Semiconductor (HK) Limited
In Stock: 2 995
Unit Price: 3,60000 €
Datasheet
FLASH - NOR (SLC) Memory IC 256Mbit SPI - Quad I/O, QPI 133 MHz 6 ns 8-WSON (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GD25LB256FYIGR

DigiKey Part Number
1970-GD25LB256FYIGRTR-ND - Tape & Reel (TR)
1970-GD25LB256FYIGRCT-ND - Cut Tape (CT)
1970-GD25LB256FYIGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GD25LB256FYIGR
Description
IC FLASH 256MBIT SPI/QUAD
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 256Mbit SPI - Quad I/O, QPI 133 MHz 6 ns 8-WSON (6x8)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR (SLC)
Memory Size
Memory Organization
32M x 8
Memory Interface
SPI - Quad I/O, QPI
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
110µs, 1.2ms
Access Time
6 ns
Voltage - Supply
1.65V ~ 2V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WSON (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,60000 €3,60 €
103,35500 €33,55 €
253,25640 €81,41 €
503,18160 €159,08 €
1003,10670 €310,67 €
2503,00800 €752,00 €
5002,93396 €1 466,98 €
1 0002,86077 €2 860,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,74702 €8 241,06 €
Manufacturers Standard Package
Unit Price without VAT:3,60000 €
Unit Price with VAT:4,42800 €