
H2AAT-10104-W6 | |
|---|---|
DigiKey Part Number | H2AAT-10104-W6-ND |
Manufacturer | |
Manufacturer Product Number | H2AAT-10104-W6 |
Description | JUMPER-H1502TR/A3049W/H1502TR 4" |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Pin to Pin Tin 4.00" (101.60mm) |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 10 | 0,49000 € | 4,90 € |
| 30 | 0,44433 € | 13,33 € |
| 50 | 0,42480 € | 21,24 € |
| 100 | 0,39930 € | 39,93 € |
| 250 | 0,36816 € | 92,04 € |
| 500 | 0,34620 € | 173,10 € |
| 1 000 | 0,32556 € | 325,56 € |
| 2 500 | 0,30016 € | 750,40 € |
| 5 000 | 0,28229 € | 1 411,45 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,60270 € |











