
H2AAT-10105-W6 | |
|---|---|
DigiKey Part Number | H2AAT-10105-W6-ND |
Manufacturer | |
Manufacturer Product Number | H2AAT-10105-W6 |
Description | JUMPER-H1502TR/A3049W/H1502TR 5" |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Pin to Pin Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,49800 € | 4,98 € |
| 30 | 0,45200 € | 13,56 € |
| 50 | 0,43200 € | 21,60 € |
| 100 | 0,40630 € | 40,63 € |
| 250 | 0,37452 € | 93,63 € |
| 500 | 0,35218 € | 176,09 € |
| 1 000 | 0,33118 € | 331,18 € |
| 2 500 | 0,30535 € | 763,38 € |
| 5 000 | 0,28717 € | 1 435,85 € |
| Unit Price without VAT: | 0,49800 € |
|---|---|
| Unit Price with VAT: | 0,61254 € |











