EB_FR05-S1-NO-1-003 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Ignion
In Stock: 1
Unit Price: 65,48000 €
Datasheet
FR05-S1-NO-1-003 Dual-band Reach Xtend™ Antenna 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.875GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EB_FR05-S1-NO-1-003

DigiKey Part Number
2115-EB_FR05-S1-NO-1-003-ND
Manufacturer
Manufacturer Product Number
EB_FR05-S1-NO-1-003
Description
EB_DUAL BAND - 003
Customer Reference
Detailed Description
FR05-S1-NO-1-003 Dual-band Reach Xtend™ Antenna 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.875GHz Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ignion
Series
Packaging
Box
Part Status
Obsolete
Type
Antenna
Frequency
2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.875GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
FR05-S1-NO-1-003
Note
-
RF Type
-
RF Frequency
2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.875GHz
Function
Antenna
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes