MFR Recommended

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ignion | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Antenna | |
Frequency | 3.1GHz ~ 5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | FR05-S1-P-0-107 | |
Note | - | |
RF Type | - | |
RF Frequency | 3.1GHz ~ 5GHz | |
Function | Antenna | |
Base Product Number |


