CY15E016J-SXA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 0
Unit Price: 1,84274 €
Datasheet
FRAM (Ferroelectric RAM) Memory IC 16Kbit I2C 1 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FRAM (Ferroelectric RAM) Memory IC 16Kbit I2C 1 MHz 8-SOIC
8 SOIC Pin View

CY15E016J-SXA

DigiKey Part Number
448-CY15E016J-SXA-ND
Manufacturer
Manufacturer Product Number
CY15E016J-SXA
Description
IC FRAM 16KBIT I2C 1MHZ 8SOIC
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 16Kbit I2C 1 MHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FRAM (Ferroelectric RAM)
Memory Size
Memory Organization
2K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types