MFR Recommended
Similar

TLE7250XLEXUMA1 | |
|---|---|
DigiKey Part Number | TLE7250XLEXUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE7250XLEXUMA1 |
Description | IC TRANSCEIVER HALF 1/1 PGTSON81 |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus PG-TSON-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | TLE7250XLEXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 100 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-TDFN Exposed Pad | |
Supplier Device Package | PG-TSON-8-1 | |
Base Product Number |








