Parametric Equivalent
Parametric Equivalent

F881KM472J300R | |
|---|---|
DigiKey Part Number | 399-F881KM472J300RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | F881KM472J300R |
Description | 4700PF 300V |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.413" L x 0.236" W (10.50mm x 6.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | Y2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 350 | 0,32766 € | 442,34 € |
| Unit Price without VAT: | 0,32766 € |
|---|---|
| Unit Price with VAT: | 0,40302 € |


