WP73EB/2GDA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Dialight
In Stock: 618
Unit Price: 2,19000 €
Datasheet
Image for WP73EB/2GDA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP73EB/2GDA

DigiKey Part Number
WP73EB/2GDA-ND
Manufacturer
Manufacturer Product Number
WP73EB/2GDA
Description
LED CBI 4.8MM BI-LVL GRN RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 2) Diffused, Tinted 2.2V 25mA Round with Domed Top 4.80mm Dia Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
WP73EB/2GDA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Tube
Part Status
Active
Color
Green (x 2)
Wavelength - Peak
565nm
Configuration
2 High
Current
25mA
Millicandela Rating
40mcd
Viewing Angle
60°
Lens Type
Diffused, Tinted
Lens Style
Round with Domed Top
Lens Size
4.80mm Dia
Voltage Rating
2.2V
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.