Parametric Equivalent

CAU2A-3IN1-1M | |
|---|---|
DigiKey Part Number | 5073-CAU2A-3IN1-1M-ND |
Manufacturer | |
Manufacturer Product Number | CAU2A-3IN1-1M |
Description | USB2.0A-3IN1, M/M, 1 METER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB A Male Plug to Micro USB B Male, USB C Male, and i5 Lightning Connector 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Connector Type USB A Male Plug to Micro USB B Male, USB C Male, and i5 Lightning Connector |
Manufacturer L-com | Length 3.28' (1.00m) |
Series | Cable Type Round |
Packaging Bulk | Color Red |
Part Status Active | Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLTCUB1MBK | StarTech.com | 0 | 5214-RLTCUB1MBK-ND | 31,00000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,79000 € | 27,79 € |
| Unit Price without VAT: | 27,79000 € |
|---|---|
| Unit Price with VAT: | 34,18170 € |


