Parametric Equivalent

RLTCUB1MBK | |
|---|---|
DigiKey Part Number | 5214-RLTCUB1MBK-ND |
Manufacturer | |
Manufacturer Product Number | RLTCUB1MBK |
Description | 3.3FT USB MULTI CHARGING CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB A Male Plug to Micro USB B Male, USB C Male, and i5 Lightning Connector 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Length 3.28' (1.00m) |
Manufacturer StarTech.com | Cable Type Round |
Packaging Bag | Color Black |
Part Status Active | Shielding Shielded |
Connector Type USB A Male Plug to Micro USB B Male, USB C Male, and i5 Lightning Connector |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAU2A-3IN1-1M | L-com | 0 | 5073-CAU2A-3IN1-1M-ND | 27,79000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,00000 € | 31,00 € |
| Unit Price without VAT: | 31,00000 € |
|---|---|
| Unit Price with VAT: | 38,13000 € |


