Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Style/Size | Round, 111mm | |
Optical Pattern | Medium | |
For Use With/Related Manufacturer | Citizen, Lumileds, Luminus, Samsung | |
Viewing Angle | 24° ~ 30° | |
Mounting Type | Screw Mount |





