0435.250KR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 17 225
Unit Price: 1,36000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 49 053
Unit Price: 0,42000 €
Datasheet
250 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0435.250KR

DigiKey Part Number
F1440TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0435.250KR
Description
FUSE BOARD MNT 250MA 32VDC 0402
Customer Reference
Detailed Description
250 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0435.250KR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.0025
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 90°C
Color
-
Size / Dimension
0.039" L x 0.020" W x 0.013" H (1.00mm x 0.51mm x 0.33mm)
DC Cold Resistance
0.4 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes