MIC921YC5-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 1,60048 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC921YC5-TR

DigiKey Part Number
576-4511-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC921YC5-TR
Description
IC OPAMP GP 1 CIRCUIT SC70-5
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit SC-70-5
EDA/CAD Models
MIC921YC5-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
3200V/µs
Gain Bandwidth Product
45 MHz
-3db Bandwidth
61 MHz
Current - Input Bias
130 nA
Voltage - Input Offset
400 µV
Current - Supply
360µA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
18 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes