Direct
Direct
Upgrade
Similar
Similar

EKMH350VSN153MA35T | |
|---|---|
DigiKey Part Number | 565-2878-ND |
Manufacturer | |
Manufacturer Product Number | EKMH350VSN153MA35T |
Description | CAP ALUM 15000UF 20% 35V SNAP TH |
Customer Reference | |
Detailed Description | 15000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 28mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMH350VSN153MA35T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 28mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.67 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.9636 A @ 100 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |






