
2183231052 | |
|---|---|
DigiKey Part Number | 23-2183231052-ND |
Manufacturer | |
Manufacturer Product Number | 2183231052 |
Description | DURA-CLIK ISL R-S 5CKT 30 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Cable 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | Latch Holder | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,98000 € | 2,98 € |
| 10 | 2,53100 € | 25,31 € |
| 25 | 2,37240 € | 59,31 € |
| 50 | 2,25920 € | 112,96 € |
| 100 | 2,15130 € | 215,13 € |
| 250 | 2,01656 € | 504,14 € |
| 500 | 1,92032 € | 960,16 € |
| 1 000 | 1,82871 € | 1 828,71 € |
| 2 500 | 1,71432 € | 4 285,80 € |
| Unit Price without VAT: | 2,98000 € |
|---|---|
| Unit Price with VAT: | 3,66540 € |


