
2283681023 | |
|---|---|
DigiKey Part Number | 900-2283681023-ND |
Manufacturer | |
Manufacturer Product Number | 2283681023 |
Description | DURA-CLIK TPA R-S 2CKT 300MM DIS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2283681023 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | Automotive | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,91700 € | 19,17 € |
| 25 | 1,79720 € | 44,93 € |
| 85 | 1,64835 € | 140,11 € |
| 170 | 1,56959 € | 266,83 € |
| 255 | 1,52529 € | 388,95 € |
| 510 | 1,45247 € | 740,76 € |
| 1 020 | 1,38318 € | 1 410,84 € |
| 2 550 | 1,29663 € | 3 306,41 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,76750 € |


