74LVT14DB,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 120
Unit Price: 0,86000 €
Datasheet

Similar


Texas Instruments
In Stock: 21 394
Unit Price: 0,38000 €
Datasheet
Inverter IC 6 Channel Schmitt Trigger 14-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVT14DB,112

DigiKey Part Number
1727-3510-ND
Manufacturer
Manufacturer Product Number
74LVT14DB,112
Description
IC INVERT SCHMITT 6CH 1IN 14SSOP
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
2.7V ~ 3.6V
Current - Output High, Low
20mA, 32mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
3.8ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SSOP
Package / Case
14-SSOP (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types