Similar

BZT52H-C3V3-QX | |
|---|---|
DigiKey Part Number | 1727-BZT52H-C3V3-QXTR-ND - Tape & Reel (TR) 1727-BZT52H-C3V3-QXCT-ND - Cut Tape (CT) 1727-BZT52H-C3V3-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52H-C3V3-QX |
Description | DIODE ZENER 3.3V 375MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 375 mW ±6.06% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.06% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08500 € | 0,85 € |
| 100 | 0,05260 € | 5,26 € |
| 500 | 0,03812 € | 19,06 € |
| 1 000 | 0,03344 € | 33,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,02746 € | 82,38 € |
| 6 000 | 0,02443 € | 146,58 € |
| 9 000 | 0,02289 € | 206,01 € |
| 15 000 | 0,02115 € | 317,25 € |
| 21 000 | 0,02012 € | 422,52 € |
| 30 000 | 0,01911 € | 573,30 € |
| 75 000 | 0,01691 € | 1 268,25 € |
| 150 000 | 0,01555 € | 2 332,50 € |
| 300 000 | 0,01440 € | 4 320,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,17220 € |


