Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BZX84W-B13-QF | |
|---|---|
DigiKey Part Number | 1727-BZX84W-B13-QFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84W-B13-QF |
Description | DIODE ZENER 13V 275MW SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 275 mW ±2.31% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.31% | |
Power - Max | 275 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,02628 € | 262,80 € |
| 20 000 | 0,02371 € | 474,20 € |
| 30 000 | 0,02241 € | 672,30 € |
| 50 000 | 0,02094 € | 1 047,00 € |
| 70 000 | 0,02007 € | 1 404,90 € |
| 100 000 | 0,01922 € | 1 922,00 € |
| 250 000 | 0,01736 € | 4 340,00 € |
| 500 000 | 0,01635 € | 8 175,00 € |
| Unit Price without VAT: | 0,02628 € |
|---|---|
| Unit Price with VAT: | 0,03232 € |


