CBTD3384D,118 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,55000 €
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 8 007
Unit Price: 0,83000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 147 446
Unit Price: 0,79000 €
Datasheet
Bus Switch 5 x 1:1 24-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBTD3384D,118

DigiKey Part Number
CBTD3384D,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CBTD3384D,118
Description
IC BUS SWITCH 5 X 1:1 24-SO
Customer Reference
Detailed Description
Bus Switch 5 x 1:1 24-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Bus Switch
Circuit
5 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 89 288 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

89 288In Stock
Ships from Rochester Electronics, LLC