Direct

BUK9875-100A,115 | |
|---|---|
DigiKey Part Number | 568-8033-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BUK9875-100A,115 |
Description | MOSFET N-CH 100V 7A SOT-223 |
Customer Reference | |
Detailed Description | N-Channel 100 V 7A (Tc) 8W (Tc) Surface Mount SC-73 |
Datasheet | Datasheet |
EDA/CAD Models | BUK9875-100A,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 72mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1690 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 8W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-73 | |
Package / Case | ||
Base Product Number |




