TDA8922CTH/N1,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 2 210
Unit Price: 7,91000 €
Datasheet
Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 24-HSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA8922CTH/N1,118

DigiKey Part Number
568-13261-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TDA8922CTH/N1,118
Description
IC AMP D MONO/STEREO 155W 24HSOP
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 24-HSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Class D
Output Type
1-Channel (Mono) or 2-Channel (Stereo)
Max Output Power x Channels @ Load
155W x 1 @ 8Ohm; 75W x 2 @ 6Ohm
Voltage - Supply
±12.5V ~ 32.5V
Features
Depop, Differential Inputs, Mute, Short-Circuit and Thermal Protection, Standby
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
24-HSOP
Package / Case
24-BSOP (0.433", 11.00mm Width) Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types