Protection Relay Overcurrent, Overtemperature, Overvoltage, Undervoltage DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S8M-CP04-RS

DigiKey Part Number
Z4292-ND
Manufacturer
Manufacturer Product Number
S8M-CP04-RS
Description
PWR MULTICIRCUIT PROTECT RS-232
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Protection Relay Overcurrent, Overtemperature, Overvoltage, Undervoltage DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
S8M-CP04-RS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Function
Overcurrent, Overtemperature, Overvoltage, Undervoltage
Voltage - Supply
24VDC
Trip Range
0.5mA ~ 3.8A, 18.0 ~ 28.8VDC
Delay Time
-
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
-10°C ~ 60°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1603,22000 €603,22 €
5574,51800 €2 872,59 €
10562,58200 €5 625,82 €
Manufacturers Standard Package
Unit Price without VAT:603,22000 €
Unit Price with VAT:741,96060 €