NCP2821FCT1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 3 000
Unit Price: 0,91000 €
Datasheet

Similar


Lumissil Microsystems
In Stock: 2 920
Unit Price: 0,40000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 6
Unit Price: 2,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,99525 €
Datasheet

Similar


Texas Instruments
In Stock: 1 979
Unit Price: 0,84000 €
Datasheet

Similar


Texas Instruments
In Stock: 936
Unit Price: 1,08000 €
Datasheet
Amplifier IC 1-Channel (Mono) Class D 9-FlipChip (1.45x1.45)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP2821FCT1G

DigiKey Part Number
NCP2821FCT1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP2821FCT1G
Description
IC AMP D MONO 2.65W 9FLIPCHIP
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 9-FlipChip (1.45x1.45)
Datasheet
 Datasheet
EDA/CAD Models
NCP2821FCT1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
2.65W x 1 @ 4Ohm
Voltage - Supply
2.2V ~ 5.5V
Features
Depop, Differential Inputs, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
9-FlipChip (1.45x1.45)
Package / Case
9-WFBGA, FCBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 98 970 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

98 970In Stock
Ships from Rochester Electronics, LLC