NCP702SN18T1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 7 444
Unit Price: 0,33000 €
Datasheet

Direct


Texas Instruments
In Stock: 12 226
Unit Price: 0,20000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 10 563
Unit Price: 1,16000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 11 964
Unit Price: 1,25000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 263
Unit Price: 1,35000 €
Datasheet

Similar


Texas Instruments
In Stock: 25 145
Unit Price: 0,49000 €
Datasheet

Similar


Texas Instruments
In Stock: 424
Unit Price: 0,87000 €
Datasheet

Similar


Texas Instruments
In Stock: 2 640
Unit Price: 0,56000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Microchip Technology
In Stock: 713
Unit Price: 0,15000 €
Datasheet

Similar


Richtek USA Inc.
In Stock: 2 131
Unit Price: 0,30000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 460
Unit Price: 0,10000 €
Datasheet

Similar


Texas Instruments
In Stock: 18 684
Unit Price: 0,28000 €
Datasheet

Similar


Texas Instruments
In Stock: 8 741
Unit Price: 0,85000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-TSOP
5-TSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP702SN18T1G

DigiKey Part Number
NCP702SN18T1GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP702SN18T1G
Description
IC REG LINEAR 1.8V 200MA 5-TSOP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCP702SN18T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
16 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
5-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes