
PEANRBD1031 | |
|---|---|
DigiKey Part Number | 6099-PEANRBD1031-ND |
Manufacturer | |
Manufacturer Product Number | PEANRBD1031 |
Description | 136-174 MHz Telescopic Antenna, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight TNC Male |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer Pasternack | Number of Bands 1 |
Packaging Retail Package | VSWR 1.5 |
Part Status Active | Gain 2.5dBi |
RF Family/Standard General ISM | Power - Max 50 W |
Frequency Group VHF (f < 300MHz) | Termination TNC Male |
Frequency (Center/Band) 155MHz | Height (Max) 17.720" (450.00mm) |
Frequency Range 136MHz ~ 174MHz | Applications General Purpose |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,83000 € | 21,83 € |
| 10 | 17,55400 € | 175,54 € |
| 25 | 16,48760 € | 412,19 € |
| 100 | 16,22970 € | 1 622,97 € |
| Unit Price without VAT: | 21,83000 € |
|---|---|
| Unit Price with VAT: | 26,85090 € |


