
AN_FM_001 | |
|---|---|
DigiKey Part Number | 3649-AN_FM_001-ND |
Manufacturer | |
Manufacturer Product Number | AN_FM_001 |
Description | FM ANTENNA TELESCOPIC DAB+RADIO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA FM Whip, Straight F Type Male Base Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Suzhou Maswell Communication Technology Co. Ltd | VSWR 2 |
Packaging Bulk | Gain 5dBi |
Part Status Active | Features Cable - 3m |
RF Family/Standard General ISM | Termination F Type Male |
Frequency Group VHF (f < 300MHz) | Mounting Type Base Mount |
Frequency (Center/Band) 153MHz | Height (Max) 29.724" (755.00mm) |
Frequency Range 76MHz ~ 230MHz | Applications FM |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,26000 € | 13,26 € |
| 10 | 11,53700 € | 115,37 € |
| 30 | 10,82733 € | 324,82 € |
| 100 | 10,12170 € | 1 012,17 € |
| 250 | 9,63156 € | 2 407,89 € |
| 500 | 9,28580 € | 4 642,90 € |
| Unit Price without VAT: | 13,26000 € |
|---|---|
| Unit Price with VAT: | 16,30980 € |




