Surge Protection Device (SPD) 150VAC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2839334

DigiKey Part Number
277-7000-ND
Manufacturer
Manufacturer Product Number
2839334
Description
SPD TYPE 3 150VAC MCOV 1 POLE
Customer Reference
Detailed Description
Surge Protection Device (SPD) 150VAC MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Box
Part Status
Obsolete
Type
Type 3
Form
Base + Module
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
150VAC
Current - Short Circuit Rating (SCCR)
1.5 kA
Operating Temperature
-40°C ~ 85°C
Features
-
Mounting Type
DIN Rail
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.