
AI-2828-TT-6V-R | |
|---|---|
DigiKey Part Number | AI-2828-TT-6V-R-ND |
Manufacturer | |
Manufacturer Product Number | AI-2828-TT-6V-R |
Description | BUZZER MAGNETIC 6V 28MM TH |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Electromechanical/Magnetic 6 V 35mA 2.8kHz 100dB @ 6V, 10cm Through Hole PC Pins |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 6 V | |
Voltage Range | 4 ~ 9V | |
Frequency | 2.8kHz | |
Technology | Electromechanical/Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 100dB @ 6V, 10cm | |
Current - Supply | 35mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 1.102" Dia (28.00mm) | |
Height - Seated (Max) | 0.807" (20.50mm) |

