AS01808AO-SC-WP-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


PUI Audio, Inc.
In Stock: 7 067
Unit Price: 3,90000 €
Datasheet
8 Ohms General Purpose Speaker 1 W 420 Hz ~ 14 kHz Top Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Ohms General Purpose Speaker 1 W 420 Hz ~ 14 kHz Top Rectangular
Waterproof Speakers and Microphones from PUI Audio

AS01808AO-SC-WP-R

DigiKey Part Number
668-1516-ND
Manufacturer
Manufacturer Product Number
AS01808AO-SC-WP-R
Description
SPEAKER 8OHM 1W TOP PORT 94DB
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 1 W 420 Hz ~ 14 kHz Top Rectangular
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Tray
Part Status
Obsolete
Technology
Magnetic
Type
General Purpose
Frequency Range
420 Hz ~ 14 kHz
Frequency - Self Resonant
420Hz
Impedance
8 Ohms
Efficiency - dBA
94.00
Efficiency - Testing
1W/100mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
1 W
Power - Max
1.2 W
Port Location
Top
Shape
Rectangular
Material - Cone
Polyester, Polyethylene Terephthalate (PET)
Material - Magnet
Nd-Fe-B
Ingress Protection
IP65 - Dust Tight, Water Resistant
Ratings
-
Termination
Spring Type
Size / Dimension
0.709" L x 0.512" W (18.00mm x 13.00mm)
Height - Seated (Max)
0.098" (2.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes