


BD7755RFV-E2 | |
|---|---|
DigiKey Part Number | 846-BD7755RFV-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD7755RFV-E2 |
Description | IC MOTOR DRIVER PAR 54HTSSOP |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET On/Off 54-HTSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BD7755RFV-E2 Models |
Category | Applications DVD, Blu-Ray |
Manufacturer Rohm Semiconductor | Current - Output 2.5A |
Packaging Tape & Reel (TR) | Voltage - Supply 4.3V ~ 13.2V |
Part Status Obsolete | Voltage - Load 4.3V ~ 13.2V |
Motor Type - Stepper Multiphase | Operating Temperature -20°C ~ 70°C |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 54-VSOP (0.295", 7.50mm Width) Exposed Pad |
Output Configuration Half Bridge (11) | Supplier Device Package 54-HTSSOP-B |
Interface On/Off | Base Product Number |
Technology Power MOSFET |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD7755RFV-E2 | Rohm Semiconductor | 1 483 | BD7755RFV-E2CT-ND | 5,80000 € | Parametric Equivalent |

