Similar
Similar



BU21TD2WNVX-TL | |
|---|---|
DigiKey Part Number | BU21TD2WNVX-TL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU21TD2WNVX-TL |
Description | IC REG LIN 2.1V 200MA 4SSON |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SSON004X1010 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | SSON004X1010 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,21726 € | 1 086,30 € |
| 10 000 | 0,21226 € | 2 122,60 € |
| 15 000 | 0,20975 € | 3 146,25 € |
| 25 000 | 0,20697 € | 5 174,25 € |
| 35 000 | 0,20535 € | 7 187,25 € |
| Unit Price without VAT: | 0,21726 € |
|---|---|
| Unit Price with VAT: | 0,26723 € |


