Similar
Similar

SMLE13EC8TT86 | |
|---|---|
DigiKey Part Number | 846-1178-2-ND - Tape & Reel (TR) 846-1178-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMLE13EC8TT86 |
Description | LED BLUE-GREEN CLEAR 1608 SMD |
Customer Reference | |
Detailed Description | Blue-Green 527nm LED Indication - Discrete 3V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMLE13EC8TT86 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 5mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.46mm | |
Base Product Number |



